Dominant Semiconductors NAB-FSG-HJ-1 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Height | 1.2mm |
| Length | 3.5mm |
| Mount | Standard |
| RoHS Compliant | No |
| Wavelength | 465nm |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dominant Semiconductors NAB-FSG-HJ-1 to view detailed technical specifications.
No datasheet is available for this part.