Dominant Semiconductors NAF-BSG-PQ-1 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 1.2mm |
| Length | 3.5mm |
| Mount | Standard |
| RoHS Compliant | No |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dominant Semiconductors NAF-BSG-PQ-1 to view detailed technical specifications.
No datasheet is available for this part.