Donegan Optical A-835 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Weight | 0.23lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical A-835 to view detailed technical specifications.
No datasheet is available for this part.