Donegan Optical C-624 technical specifications.
| Height | 1.5inch |
| Length | 10.75inch |
| Weight | 0.35lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical C-624 to view detailed technical specifications.
No datasheet is available for this part.