Donegan Optical DA-10 technical specifications.
| Height | 2inch |
| Length | 11.75inch |
| Weight | 0.6lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical DA-10 to view detailed technical specifications.
No datasheet is available for this part.