Donegan Optical DA-3 technical specifications.
| Height | 2.25inch |
| Length | 12inch |
| Weight | 0.5572lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical DA-3 to view detailed technical specifications.
No datasheet is available for this part.