Donegan Optical DA-4 technical specifications.
| Height | 2.25inch |
| Length | 12inch |
| Weight | 0.6lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical DA-4 to view detailed technical specifications.
No datasheet is available for this part.