Donegan Optical DA-5 technical specifications.
| Height | 2inch |
| Length | 12inch |
| Weight | 0.5686lb |
| Width | 8.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical DA-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.