Donegan Optical DAS1 technical specifications.
| Height | 6inch |
| Length | 14inch |
| Weight | 3.21lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical DAS1 to view detailed technical specifications.
No datasheet is available for this part.