Donegan Optical LP-4 technical specifications.
| Height | 0.75inch |
| Length | 7inch |
| Weight | 0.1092lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical LP-4 to view detailed technical specifications.
No datasheet is available for this part.