Donegan Optical LP1 technical specifications.
| Height | 1.5inch |
| Length | 4.75inch |
| Weight | 0.0444lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical LP1 to view detailed technical specifications.
No datasheet is available for this part.