Donegan Optical LT-42 technical specifications.
| Height | 1.5inch |
| Length | 8.5inch |
| Weight | 0.1854lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Donegan Optical LT-42 to view detailed technical specifications.
No datasheet is available for this part.