-40℃~+85℃ 0.6mA 1.78mm 120° 1kHz 2.8mm 2000V 3.2mm 3.7V~5.5V 800Kbit/s G:815mcd~1275mcd R:620nm~625nm Semi-transparent lens SMD RGB LEDs(Built-in IC) ROHS
Dongguan Mutipower Electronics SK6812MINI-E technical specifications.
| Package Dimensions | 3.2x2.8x1.78mm |
| Power Rating | 0.2W |
| Control Type | Intelligent External Control |
| Mounting Type | Surface Mount |
| LED Chip Type | 3528 RGB |
| Moisture Sensitivity Level | 5a |
| Data Protocol | Unipolar RZ Communication |
| Data Bits | 24bit |
| Max Data Transmission Frequency | 800Kbps |
| Gray Scale Levels | 256 |
| Data Transmission Distance (Plastic strengthening) | >10M |
| PIN 1 | VDD (Power supply LED) |
| PIN 2 | DOUT (Control data signal output) |
| PIN 3 | GND (Ground) |
| PIN 4 | DIN (Control data signal input) |
| Power Supply Voltage (VDD) | +3.7 ~ +5.5V |
| Logic Input Voltage (VIN) | -0.5 ~ VDD+0.5V |
| Operating Temperature (Topt) | -40 ~ +85°C |
| Storage Temperature (Tstg) | -50 ~ +150°C |
| ESD (HBM) | 4KV |
| ESD (DM) | 200V |
| IC Chip Supply Voltage (VDD) | Max: 5.2V |
| IC Signal Input High Threshold (VIH) | Min: 0.7*VDDV |
| IC Signal Input Low Threshold (VIL) | Max: 0.3*VDDV |
| PWM Frequency (FPWM) | Typical: 1.2KHz |
| Static Power Consumption (IDD) | Typical: 1mA |
| Data Transmission Speed (fDIN) | Max: 800KHz |
| DOUT Transmission Delay (TPLH) | Max: 500ns |
| DOUT Transmission Delay (TPHL) | Max: 500ns |
| IOUT Rise Time (Tr) | Max: 100ns |
| IOUT Drop Time (Tf) | Max: 100ns |
| Code Period (T) | 1.20µs |
| 0 Code High Level Time (TOH) | Min: 0.2, Std: 0.32, Max: 0.4µs |
| 0 Code Low Level Time (TOL) | 0.8µs |
| 1 Code High Level Time (T1H) | Min: 0.58, Std: 0.64, Max: 1.0µs |
| 1 Code Low Level Time (T1L) | 0.2µs |
| Reset Code Low Level Time (Trst) | >80µs |
| Red Dominate Wavelength (5mA) | 620-630nm |
| Red Luminance (5mA) | 100-200mcd |
| Red Luminous Flux (5mA) | 0.5-1.0lm |
| Green Dominate Wavelength (5mA) | 520-535nm |
| Green Luminance (5mA) | 400-700mcd |
| Green Luminous Flux (5mA) | 2.0-3.0lm |
| Blue Dominate Wavelength (5mA) | 460-475nm |
| Blue Luminance (5mA) | 50-100mcd |
| Blue Luminous Flux (5mA) | 0.1-0.5lm |
| Red Dominate Wavelength (12mA) | 620-625nm |
| Red Luminance (12mA) | 400-700mcd |
| Red Luminous Flux (12mA) | 1.0-2.0lm |
| Green Dominate Wavelength (12mA) | 520-530nm |
| Green Luminance (12mA) | 1000-1500mcd |
| Green Luminous Flux (12mA) | 3.0-4.0lm |
| Blue Dominate Wavelength (12mA) | 460-470nm |
| Blue Luminance (12mA) | 200-400mcd |
| Blue Luminous Flux (12mA) | 0.5-1.0lm |
| Lead-Based Solder Average Ramp-Up Rate | 3°C/second max. |
| Lead-Based Solder Preheat Temperature Min | 100°C |
| Lead-Based Solder Preheat Temperature Max | 150°C |
| Lead-Based Solder Preheat Time (ts) | 60-120seconds |
| Lead-Based Solder Time Maintained Above TL | 183°C |
| Lead-Based Solder Time Above TL Duration | 60-150seconds |
| Lead-Based Solder Peak Temperature (TP) | 215°C |
| Lead-Based Solder Time within 5°C of TP | <10seconds |
| Lead-Based Solder Ramp-Down Rate | 6°C/second max. |
| Lead-Based Solder Time 25°C to Peak | <6minutes max. |
| Lead-Free Solder Average Ramp-Up Rate | 3°C/second max. |
| Lead-Free Solder Preheat Temperature Min | 150°C |
| Lead-Free Solder Preheat Temperature Max | 200°C |
| Lead-Free Solder Preheat Time (ts) | 60-180seconds |
| Lead-Free Solder Time Maintained Above TL | 217°C |
| Lead-Free Solder Time Above TL Duration | 60-150seconds |
| Lead-Free Solder Peak Temperature (TP) | 240°C |
| Lead-Free Solder Time within 5°C of TP | <10seconds |
| Lead-Free Solder Ramp-Down Rate | 6°C/second max. |
| Lead-Free Solder Time 25°C to Peak | <6minutes max. |
| Environmental | RoHS |
| Safety | Electrostatic Sensitive Device (ESD) |
| Moisture Sensitivity | MSL 5a (IPC/JEDECJ-STD-020W) |
| Reliability Standard | MIL-STD-202G (Thermal Shock) |
| Reliability Standard | JEITA ED-4701 200 201 (High Temperature Storage) |
| Reliability Standard | JEITA ED-4701 200 202 (Low Temperature Storage) |
| Reliability Standard | JEITA ED-4701 100 103 (High Temperature High Humidity Storage) |
| Reliability Standard | JEITA ED-4701 100 105 (Temperature Cycle) |
| Reliability Standard | JEITA ED-4701 300 301 (Resistance to Soldering Heat) |
| Reliability Standard | JESD22-A 108D (Room Temperature Life Test) |
Download the complete datasheet for Dongguan Mutipower Electronics SK6812MINI-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.