Computer Mouse Optical Cordless 800dpi Black/Silver
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 9X|Win 2000|Win ME|Win Vista|Win XP |
| Cordless Range | 1.5m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Black/Silver |
| Resolution | 800dpi |
| Number of Buttons | 2 |
| Product Depth | 55mm |
| Height | 34mm |
| Product Length | 105mm |
| RoHS Version | 2002/95/EC |