Computer Mouse Optical Cordless 800dpi Red/Black
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Linux|Mao OS X|Win 2000|Win ME|Win Vista|Win XP |
| Cordless Range | 1.5m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Red/Black |
| Resolution | 800dpi |
| Number of Buttons | 2 |
| Product Depth | 55mm |
| Height | 34mm |
| Product Length | 95mm |
| RoHS Version | 2002/95/EC |