This wireless optical mouse offers a convenient cordless experience with a range of 1.5 meters. It operates at a high frequency of 2400 MHz, ensuring smooth and reliable performance. Compatible with a wide range of operating systems, including Win 9X, Win 2000, Win XP, Win ME, Win NT 4.0, and Win Vista, this mouse is a versatile choice for various computing needs. The device boasts a high resolution of 800 and features two buttons for easy navigation. The mouse itself measures 106mm in length, 60mm in depth, and 37mm in height, and is housed in a durable red/black colored casing.
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 9X|Win 2000|Win XP|Win ME|Win NT 4.0|Win Vista |
| Cordless Range | 1.5m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Red/Black |
| Resolution | 800dpi |
| Number of Buttons | 2 |
| Product Depth | 60mm |
| Height | 37mm |
| Product Length | 106mm |
| RoHS Version | 2002/95/EC |