The TM-044L is a USB optical combo keyboard with 2 buttons and a resolution of 1600. It is compatible with various Windows operating systems, including Win 98, Win 2000, Win ME, Win NT, Win Vista, and Win XP. The keyboard has a black and silver housing and measures 62mm in depth, 33mm in height, and 116mm in length.
Checking distributor stock and pricing after the page loads.
| Interface | USB|Combo |
| Type | Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win NT|Win Vista|Win XP |
| Wheel Option | Yes |
| Housing Color | Black/Silver |
| Resolution | 1600dpi |
| Number of Buttons | 2 |
| Product Depth | 62mm |
| Height | 33mm |
| Product Length | 116mm |
| RoHS Version | 2002/95/EC |