The Dongguan Togran Electronics TM-045L Optical USB Combo Mouse features a sleek black housing and a high-resolution optical sensor capable of delivering 800 or 1600 dots per inch. This versatile mouse includes five buttons for efficient navigation and control. It is designed to work seamlessly with a range of operating systems, including Windows 98, Windows 2000, Windows ME, Windows Vista, and Windows XP. The mouse measures 125 millimeters in length, 84 millimeters in depth, and 42 millimeters in height, making it a compact addition to any workspace.
Checking distributor stock and pricing after the page loads.
| Interface | USB|Combo |
| Type | Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win Vista|Win XP |
| Wheel Option | Yes |
| Housing Color | Black |
| Resolution | 800/1600dpi |
| Number of Buttons | 5 |
| Product Depth | 84mm |
| Height | 42mm |
| Product Length | 125mm |
| RoHS Version | 2002/95/EC |