Dongguan Togran Electronics TM-054L technical specifications.
| Type | Optical |
| Operating Systems | Win 2000|Win ME|Win Vista|Win XP |
| Wheel Option | Yes |
| Resolution | 800 to 3200dpi |
| Number of Buttons | 6 |
| Product Depth | 68mm |
| Height | 40mm |
| Product Length | 134mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dongguan Togran Electronics TM-054L to view detailed technical specifications.
No datasheet is available for this part.