Computer Mouse Optical Cordless 800dpi/1600dpi Silver
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win Vista|Win XP |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Silver |
| Resolution | 800/1600dpi |
| Number of Buttons | 3 |
| Product Depth | 57mm |
| Height | 35mm |
| Product Length | 101mm |
| RoHS Version | 2002/95/EC |