Computer Mouse Optical Cordless 800dpi/1600dpi Black
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win Vista|Win XP |
| Cordless Range | 8 to 10m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Black |
| Resolution | 800/1600dpi |
| Number of Buttons | 5 |
| Product Depth | 106mm |
| Height | 39mm |
| Product Length | 687mm |
| RoHS Version | 2002/95/EC |