Dongguan Togran Electronics TM081U technical specifications.
| Interface | USB |
| Type | Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win Vista|Win XP |
| Wheel Option | Yes |
| Housing Color | Blue/Black |
| Resolution | 400/800/1600/3200dpi |
| Number of Buttons | 6 |
| Product Depth | 56mm |
| Height | 37mm |
| Product Length | 97mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dongguan Togran Electronics TM081U to view detailed technical specifications.
No datasheet is available for this part.