The TM083U optical USB keyboard features a black housing and measures 102mm in length. It is designed for use with various operating systems including Win 7, Win 98, Win 2000, Win NT, and Win XP. The keyboard has three buttons and offers a wheel option. It is manufactured by Dongguan Togran Electronics.
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Type | Optical |
| Operating Systems | Win 7|Win 98|Win 2000|Win NT|Win XP |
| Wheel Option | Yes |
| Housing Color | Black |
| Number of Buttons | 3 |
| Product Depth | 65.5mm |
| Height | 33.5mm |
| Product Length | 102mm |
| RoHS Version | 2002/95/EC |