Computer Mouse Optical Cordless 400dpi/800dpi/1600dpi/3200dpi Black
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win Vista|Win XP |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Black |
| Resolution | 400/800/1600/3200dpi |
| Number of Buttons | 5 |
| Product Depth | 56mm |
| Height | 37mm |
| Product Length | 97mm |
| RoHS Version | 2002/95/EC |