This USB optical mouse features 6 buttons and a resolution of 400 to 3200 DPI. It is compatible with various operating systems including Win 98, Win 2000, Win ME, Win Vista, and Win XP. The mouse has a yellow housing and measures 56mm in depth, 37mm in height, and 97mm in length.
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Type | Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win Vista|Win XP |
| Wheel Option | Yes |
| Housing Color | Yellow |
| Resolution | 400/800/1600/3200dpi |
| Number of Buttons | 6 |
| Product Depth | 56mm |
| Height | 37mm |
| Product Length | 97mm |
| RoHS Version | 2002/95/EC |