The TM087U is a USB optical keyboard with 3 buttons, designed for use with various Windows operating systems. It features a black housing and measures 102mm in length, 65.5mm in depth, and 33.5mm in height. The keyboard is suitable for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Type | Optical |
| Operating Systems | Win 7|Win 98|Win 2000|Win NT|Win XP |
| Wheel Option | Yes |
| Housing Color | Black |
| Number of Buttons | 3 |
| Product Depth | 65.5mm |
| Height | 33.5mm |
| Product Length | 102mm |
| RoHS Version | 2002/95/EC |