The TM091U is a wired keyboard with 4 buttons and a resolution of 800. It operates on various Windows operating systems and features a black housing. The keyboard measures 65.5mm in depth, 33.5mm in height, and 102mm in length. It is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Type | 3D Optical |
| Operating Systems | Win 7|Win 98|Win 2000|Win NT|Win XP |
| Wheel Option | Yes |
| Housing Color | Black |
| Resolution | 800dpi |
| Number of Buttons | 4 |
| Product Depth | 65.5mm |
| Height | 33.5mm |
| Product Length | 102mm |
| RoHS Version | 2002/95/EC |