Computer Mouse Optical Cordless/USB Red
Checking distributor stock and pricing after the page loads.
| Interface | Cordless|USB |
| Type | Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win Vista|Win XP |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Red |
| Number of Buttons | 2 |
| Product Depth | 45mm |
| Height | 26mm |
| Product Length | 100mm |
| RoHS Version | 2002/95/EC |