
Dormer 091554PCSDRILLSET technical specifications.
| Set Type | Straight Shank Drill set |
| Minimum Size | 1mm |
| Maximum Size | 13mm |
| Material | HSS |
| Number of Pieces | 54 |
| Set Contents | HSS Drill Bits |
| RoHS | Compliant |
Download the complete datasheet for Dormer 091554PCSDRILLSET to view detailed technical specifications.
No datasheet is available for this part.
