Dormer 0916Centredrillset technical specifications.
| Set Type | Double Ended Centre Drill Set |
| Minimum Size | BS1 |
| Maximum Size | BS5 |
| Material | HSS |
| Number of Pieces | 5 |
| Set Contents | HSS Drill Bits |
| RoHS | Compliant |
Download the complete datasheet for Dormer 0916Centredrillset to view detailed technical specifications.
No datasheet is available for this part.