Dormer 7910E500 technical specifications.
| Set Type | Straight Flute Tap |
| Maximum Tap Size | M10 |
| Minimum Tap Size | M3 |
| Number of Pieces | 6 |
| Material | HSS |
| Set Contents | M3; M4; M5; M6; M8; M10 |
| RoHS | Compliant |
Download the complete datasheet for Dormer 7910E500 to view detailed technical specifications.
No datasheet is available for this part.