
Dormer 7915BSF technical specifications.
| Maximum Tap Size | 1/2 in |
| Minimum Tap Size | 3/16 in |
| Number of Pieces | 16 |
| Material | HSS |
| RoHS | Compliant |
Download the complete datasheet for Dormer 7915BSF to view detailed technical specifications.
No datasheet is available for this part.