
Dormer A002/E500 technical specifications.
| Maximum Tap Size | 56 mm |
| Minimum Tap Size | 1 mm |
| Number of Pieces | 12 |
| Material | HSS |
| RoHS | Compliant |
Download the complete datasheet for Dormer A002/E500 to view detailed technical specifications.
No datasheet is available for this part.