
Dormer A0029.0 technical specifications.
| Package/Case | 125 |
| Diameter | 9mm |
| Length | 125mm |
| Material | Tin |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | A002 |
| RoHS | Compliant |
Download the complete datasheet for Dormer A0029.0 to view detailed technical specifications.
No datasheet is available for this part.
