Dormer A1001/64 technical specifications.
| Length | 20mm |
| Mount | External |
| Outside Diameter | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dormer A1001/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
