Dormer A10017/64 technical specifications.
| Length | 109mm |
| Mount | External |
| Outside Diameter | 6.75mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dormer A10017/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.