
Dormer A19014 technical specifications.
| Set Type | Jobber Drill Set |
| Material | HSS |
| Number of Pieces | 26 |
| Set Contents | HSS Drill Bits |
| RoHS | Compliant |
Download the complete datasheet for Dormer A19014 to view detailed technical specifications.
No datasheet is available for this part.