Dormer A77713.0 technical specifications.
| Diameter | 13mm |
| Length | 151mm |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | No |
| Series | A777 |
| RoHS | Compliant |
Download the complete datasheet for Dormer A77713.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.