Dormer A7774.5 technical specifications.
| Diameter | 4.5mm |
| Length | 80mm |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| Series | A777 |
| RoHS | Compliant |
Download the complete datasheet for Dormer A7774.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.