Dormer B10010.0 technical specifications.
| Length | 133mm |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Dormer B10010.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
