
HAND TAP SET, HSS, GT, 3/8" UNC, 3PC - Kit Contents:3 Pieces 3/8" Taps; SVHC:No SVHC (19-Dec-2011); AF Size - Metric:8.00mm; External Diameter:9.525mm; Kit Contents Descriptive:3 piece of size 3/8" hand taps;
Dormer E5153/8NO6 technical specifications.
| Length | 80mm |
| Mount | External |
| Outside Diameter | 9.525mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dormer E5153/8NO6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
