Dormer E5155/8NO3 technical specifications.
| Length | 102mm |
| Mount | External |
| Outside Diameter | 15.875mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dormer E5155/8NO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.