Dormer E5247/16NO6 technical specifications.
| Length | 85mm |
| Mount | External |
| Outside Diameter | 11.112mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dormer E5247/16NO6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
