Dormer E5313/16NO2 technical specifications.
| Length | 58mm |
| Mount | External |
| Outside Diameter | 4.763mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dormer E5313/16NO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.