Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DORMER

E5315/16NO6

Datasheet
HAND TAP SET, HSS, GT, 5/16 BSW, 3PC; Kit Contents:3 Pieces 5/16 Taps; SVHC:No SVHC (16-Dec-2013); AF Size - Metric:6.30mm; External Diameter:7.938mm; Kit Contents Descriptive:Set of three 5/16 taps; Overall Length:72mm; Shank Dia:8mm; TPI (f):18; Thread Length:16mm; Thread Size:5/16; Thread Type:BSW
Dormer

E5315/16NO6

HAND TAP SET, HSS, GT, 5/16 BSW, 3PC; Kit Contents:3 Pieces 5/16 Taps; SVHC:No SVHC (16-Dec-2013); AF Size - Metric:6.30mm; External Diameter:7.938mm; Kit Contents Descriptive:Set of three 5/16 taps; Overall Length:72mm; Shank Dia:8mm; TPI (f):18; Thread Length:16mm; Thread Size:5/16; Thread Type:BSW

MountingExternal
Quick Jump:

Technical Specifications

Dormer E5315/16NO6 technical specifications.

General

Length
72mm
Mount
External
Outside Diameter
7.938mm
Reach SVHC Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Dormer E5315/16NO6 Datasheet

Download the complete datasheet for Dormer E5315/16NO6 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com