Dormer E5361/4NO3 technical specifications.
| Length | 66mm |
| Mount | External |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dormer E5361/4NO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.