Dormer E542BA4NO3 technical specifications.
| Length | 50mm |
| Mount | External |
| Outside Diameter | 3.6mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dormer E542BA4NO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.