Dormer E542BA5NO1 technical specifications.
| Length | 48mm |
| Mount | External |
| Outside Diameter | 3.2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dormer E542BA5NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.