Dormer E542BA6NO1 technical specifications.
| Length | 44.5mm |
| Mount | External |
| Outside Diameter | 2.8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dormer E542BA6NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.