Dormer E542BA8NO2 technical specifications.
| Length | 44.5mm |
| Mount | External |
| Outside Diameter | 2.2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dormer E542BA8NO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.